HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 500 mm, Yellow, Shielded PUR
- RS Stock No.:
- 741-777
- Mfr. Part No.:
- 33480101804005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$995.68
(exc. GST)
$1,095.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $995.68 | $99.568 |
*price indicative
- RS Stock No.:
- 741-777
- Mfr. Part No.:
- 33480101804005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. The robust polyurethane jacket ensures durability, making it suitable for various industrial applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures reliable signal integrity and performance
Cable length of 0.5 m offers flexibility in installation scenarios
Connector type A and B are both ix Industrial Type A for compatibility
Jacket colour in yellow enhances visibility in industrial settings
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Complies with multiple standards including RoHS and EN 60811-404 for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Blue Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial White Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Orange Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Red Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
