HARTING T1 Industrial Cable Assembly Ix Industrial Male to M8 Male, 20 m, Black, Shielded Cross Linked Polyethylene
- RS Stock No.:
- 740-632
- Mfr. Part No.:
- 33280208004200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,341.39
(exc. GST)
$2,575.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,341.39 | $234.139 |
*price indicative
- RS Stock No.:
- 740-632
- Mfr. Part No.:
- 33280208004200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| Cable Length | 20m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
Cable Length 20m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 20 metres, it provides reliable connectivity in various environments while ensuring compliance with multiple safety standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high conductivity and durability
Flame retardant, oil resistant, and halogen-free materials enhance safety and longevity
Cable length of 20 m allows flexibility in installation
Shielded design minimises electromagnetic interference for stable performance
Compliant with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with safety standards?
Yes, it meets several standards including RoHS and EN 45545-2.
Related links
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black Ix Industrial to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black Ix Industrial to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black Ix Industrial to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black Ix Industrial to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black Moulded Plug to Male M8 Male, Shielded Cross Linked Polyethylene
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black Moulded Plug to Male M8 Male, Shielded Cross Linked Polyethylene
