HARTING RJ Industrial Cat6a Cable, 20 m, Yellow, Shielded PUR
- RS Stock No.:
- 739-850
- Mfr. Part No.:
- 09456000630
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$291.41
(exc. GST)
$320.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.41 |
*price indicative
- RS Stock No.:
- 739-850
- Mfr. Part No.:
- 09456000630
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6A Cable | |
| Series | RJ Industrial | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6A Cable | ||
Series RJ Industrial | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING IE Cat.6A 4x2xAWG26/7 PUR is a high-performance CAT6a cable designed for mission-critical LAN applications and future-proofing cabling systems. Its robust construction ensures reliable data transmission in demanding environments.
Features & Benefits
Robust design suitable for industry enhances durability in harsh conditions
Optimal performance reserves support high-speed data transmission
Halogen free reduces toxic emissions in case of fire
RoHS compliant ensures environmental safety and regulatory adherence
Flame retardant properties improve safety in fire-prone areas
Screened construction minimises electromagnetic interference
Maximum operating temperature of 80 °C allows for versatile applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Outside diameter of 6.9 mm facilitates easy installation in tight spaces
Copper conductor material provides excellent conductivity and reliability
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for robust connectivity
Integrated into industrial networking environments for seamless data transfer
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What is the cable length of this product?
The cable length is 20 m.
Related links
- HARTING HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
