HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 10 m, Orange, Shielded Low Smoke

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$1,660.72

(exc. GST)

$1,826.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,660.72$166.072

*price indicative

RS Stock No.:
739-746
Mfr. Part No.:
33480101829100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

IX Industrial

LAN Category

Cat6a

Cable Length

10m

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

Ix Industrial

Jacket Colour

Orange

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a high-performance connectivity solution designed for industrial applications. With a length of 10 metres, it features pre-assembled connectors on both ends, ensuring reliable data transmission in demanding environments.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-speed data transfer and durability

Cable length of 10 m offers flexibility in installation

LSZH jacket material enhances safety by reducing smoke and toxic emissions

Complies with China RoHS e and ELV Status for environmental safety

Meets IEC standards for fire resistance and low smoke emissions

Connector type A and B are both ix Industrial Type A for compatibility

Jacket colour in Orange aids in easy identification in installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it complies with China RoHS e and ELV Status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy