HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Screened, Ethernet Cable, Yellow, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.40

(exc. GST)

$26.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.40
10 - 24$22.45
25 +$20.24

*price indicative

RS Stock No.:
695-070
Mfr. Part No.:
RJ45SPC6A-01.0M/YW
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Patch Lead

Series

RJ45SPC6A

Cable Length

1m

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

50°C

Standards/Approvals

ROHS Compliant

Fire Behaviour

Halogen Free

Outside Diameter

4.7mm

Conductor Material

Copper

Cross Sectional Area

28AWG

Number of Cores

8

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, Yellow Jacket - RJ45SPC6A-01.0M/YW


This patch lead provides a screened copper connection for high-speed Ethernet links, designed for use where reduced smoke and halogen-free materials are required. It operates across a wide temperature span suitable for varied environments and is finished in a vivid yellow jacket to aid identification in dense cabling installations.

Features and Benefits:


• 28AWG stranded conductor for flexible routing and signal integrity
• Screened construction to reduce electromagnetic interference
• LSZH halogen-free jacket for lower toxic emissions in fires
• Suitable for Cat6A performance supporting increased bandwidth
• ROHS-compliant materials reduce hazardous substance exposure

Applications


• Suitable for data centre horizontal interconnects requiring colour coding
• Ideal for industrial comms cabinets exposed to temperature variation
• Used with shielded network equipment to maintain link stability
• Can be used for campus backbone patching where LSZH is specified

What is the cable core configuration and how does it affect flexibility?


It contains eight stranded copper conductors arranged for twisted-pair signalling

the stranded construction improves bendability compared with solid-core alternatives, easing installation in confined trays.

How does the jacket composition influence safety in enclosed spaces?


The jacket employs low smoke zero halogen material, which generates reduced smoke density and minimal corrosive gases when exposed to fire, aiding occupant evacuation and protecting nearby electronics.

What temperature range can the cable reliably function within?


It is rated to operate continuously from -20°C up to 50°C, allowing deployment in both cool server rooms and warmer plant environments without performance degradation.

How does screening contribute to real-world network performance?


The cable’s screened design provides a conductive barrier against external electromagnetic disturbances, decreasing crosstalk and improving signal-to-noise ratio for connected equipment.

Each
$56.60
Each
$30.15
  • RS Stock No. 0664230
  • Mfr. Part No. PXP6098/5M00
Each
$229.20
  • RS Stock No. 0644605
  • Mfr. Part No. 1302E.00305
1 Reel of 305 Metre(s)
$3,859.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy