Huco, 25.6 mm OD, 28.4 mm Length 65 mm Coupler 65 mm
- RS Stock No.:
- 229-481
- Mfr. Part No.:
- 466.26.2224
- Brand:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$143.40
(exc. GST)
$157.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $143.40 |
| 6 - 11 | $140.43 |
| 12 + | $138.26 |
*price indicative
- RS Stock No.:
- 229-481
- Mfr. Part No.:
- 466.26.2224
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Size A | 65mm | |
| Length | 28.4mm | |
| Maximum Speed | 40000rpm | |
| Bore Size B | 65mm | |
| Membrane Material | Spring Quality Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | ISO 773/774 (BS 4235 Pt. 1), BS 46 Pt. 1 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Size A 65mm | ||
Length 28.4mm | ||
Maximum Speed 40000rpm | ||
Bore Size B 65mm | ||
Membrane Material Spring Quality Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals ISO 773/774 (BS 4235 Pt. 1), BS 46 Pt. 1 | ||
- COO (Country of Origin):
- GB

Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.
Near infinite, backlash-free life
Dynamically balanced construction
Angular, radial and axial compliance
All metal construction
Low inertia
Related links
- Huco 36.1 mm Length 65 mm Coupler 65 mm
- Huco 28.4 mm Length 65 mm Coupler 65 mm
- Huco 28.4 mm Length Coupler
- Huco 60.1 mm Length 65 mm Coupler 65 mm
- Huco 26.8 mm Length 65 mm Coupler 65 mm
- Huco 34.5 mm Length 65 mm Coupler 65 mm
- Huco 40.1 mm Length 65 mm Coupler 65 mm
- Huco 50.8 mm Length 65 mm Coupler 65 mm
