Taoglas TEC11 Ethernet Cable, 3.048 m, Screened, Patch Cable, Black, PVC
- RS Stock No.:
- 690-983
- Mfr. Part No.:
- TEC11BLK2.3048
- Brand:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$32.68
(exc. GST)
$35.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.68 | - |
| 10 + | $30.06 | 8% |
*price indicative
- RS Stock No.:
- 690-983
- Mfr. Part No.:
- TEC11BLK2.3048
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Ethernet Cable | |
| Series | TEC11 | |
| Cable Length | 3.048m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Patch Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEEE 802.3, ETL recognised - FILE NO. 5027866, REACH, RoHS | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Bare Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Ethernet Cable | ||
Series TEC11 | ||
Cable Length 3.048m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Patch Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEEE 802.3, ETL recognised - FILE NO. 5027866, REACH, RoHS | ||
Outside Diameter 6.2mm | ||
Conductor Material Bare Copper | ||
Number of Cores 4 | ||
The Taoglas Ethernet cable, part of the TEC11 Series, is a high-performance Cat6A S/FTP 26AWG shielded patch cable designed for reliable and high-speed networking. Featuring an 8P8C plug-to-plug configuration, it includes S/FTP shielding, gold-plated three-piece plugs, and a snagless design with a protection latch for secure connections. Rigorously tested to achieve a 100% pass in the Patch Cord Test, this professional-grade Ethernet cable ensures dependable signal integrity and efficient connectivity.
Double shielded
PoE++
Snagless with protection latch
100% Pass Patch Cord Test
Related links
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
