Taoglas TEC11 Cat6A Ethernet Cable Assembly, 15 ft, Screened, Cat6a SF/FTP, White PVC
- RS Stock No.:
- 690-682
- Mfr. Part No.:
- TEC11WHT1.4572
- Brand:
- Taoglas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-682
- Mfr. Part No.:
- TEC11WHT1.4572
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Series | TEC11 | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 15 ft | |
| Screened/Unscreened | Screened | |
| Sub Type | Cat6a SF/FTP | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Bare Copper | |
| Conductor Type | Stranded | |
| Cross Sectional Area | 26 AWG | |
| LAN Category | Cat6a | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Number of Cores | 4 | |
| Outside Diameter | 6.2 mm | |
| Standards/Approvals | ETL recognised, RoHS, REACH, IEEE 802.3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Series TEC11 | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 15 ft | ||
Screened/Unscreened Screened | ||
Sub Type Cat6a SF/FTP | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Bare Copper | ||
Conductor Type Stranded | ||
Cross Sectional Area 26 AWG | ||
LAN Category Cat6a | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -20 °C | ||
Number of Cores 4 | ||
Outside Diameter 6.2 mm | ||
Standards/Approvals ETL recognised, RoHS, REACH, IEEE 802.3 | ||
Terminated/Unterminated Terminated | ||
Voltage 30 V | ||
- COO (Country of Origin):
- TW
The Taoglas Cat6A Premium Ethernet Cable is shielded with an 8P8C plug-to-plug design and SF/FTP (triple shielded) construction. It features 50μ inch gold plating for enhanced durability and performance, supporting PoE++ for high-power delivery over Ethernet connections.
Drain wire
Snagless with protection latch
Related links
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 White Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- L-Com RJ45 Grey Polyvinyl Chloride Sheath
