Siemens 6XV Cable, 15 m, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-554
- Mfr. Part No.:
- 6XV1870-4UN15
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$115.41
(exc. GST)
$126.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.41 |
*price indicative
- RS Stock No.:
- 676-554
- Mfr. Part No.:
- 6XV1870-4UN15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 15m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 15m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Outside Diameter 6.2mm | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is engineered for robust connectivity in Industrial Ethernet applications, featuring a 15-metre length with two RJ45 connectors. This high-performance cable conforms to CAT 6A standards, enabling reliable data transmission for demanding network environments at speeds up to 10 Gb/s. It is designed for easy connection of Terminal devices, providing seamless integration into the IE FC cabling system. The Durable construction, which includes an S/FTP shield, ensures resistance against interference while maintaining flexibility across various operational settings. With excellent mechanical properties and a broad temperature range for operation, this cable is a reliable choice for industrial applications.
Halogen-free materials contribute to environmental safety without compromising performance
Operates effectively in extreme temperatures ranging from -25 to +80 °C
Assembly includes high-quality RJ45 connectors with a secure latch for reliable connections
Lightweight at 46 kg/km for efficient handling and installation
Suitable for installation in fixed applications at temperatures as low as -40 °C
Meets stringent fire behaviour standards, ensuring compliance for building regulations
Related links
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
