Siemens 6XV Cable, 1 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-665
- Mfr. Part No.:
- 6XV1870-4GH10
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$46.08
(exc. GST)
$50.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.08 |
*price indicative
- RS Stock No.:
- 676-665
- Mfr. Part No.:
- 6XV1870-4GH10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tinned Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable specifically designed for industrial Ethernet applications, serves as an efficient connectivity solution linking Terminal devices to the IE FC cabling system. This cable features a robust design with two RJ45 connectors, ensuring reliable performance across various data speeds, including 10/100/1000/10000MB. Constructed from high-quality components, the cable incorporates an S/FTP shield, offering enhanced protection against electromagnetic interference. Ideal for demanding environments, it supports a wide operating temperature range and meets stringent fire behaviour standards, making it a dependable choice for any industrial setup.
Halogen-free construction ensures minimal environmental impact
Wide operating temperature range of -25 to +80 °C ensures reliability in extreme conditions
Robust plug design features a latched connection for secure mating
Cable weighs only 46 kg/km, making it easy to handle and install
Flame-resistant materials comply with IEC 60332-1-2 for heightened safety
Category 6A compliance guarantees superior data transmission performance
Related links
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
