Siemens 6XV Cable, 3 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-028
- Mfr. Part No.:
- 6XV1870-4GH30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$56.16
(exc. GST)
$61.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.16 |
*price indicative
- RS Stock No.:
- 676-028
- Mfr. Part No.:
- 6XV1870-4GH30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 3m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 3m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for seamless connectivity within the Industrial Ethernet cabling system. This high-performance solution features a robust construction with S/FTP shielding, ensuring effective shielding against electromagnetic interference. Its pre-assembled RJ45 connectors enable easy and reliable connections, making it suitable for various Terminal devices. With a preferred length of 3 metres, it meets the demands of industrial applications while maintaining a temperature range from -25 to +80 °C during operation, ensuring dependable performance in diverse environments. This cable is also flame-resistant and compliant with several international standards, making it a reliable choice for your network infrastructure.
Halogen-free materials enhance safety in the event of fire
Chemical resistance to mineral oil and grease ensures durability in demanding environments
Lightweight design at 46 kg/km for easy handling and installation
Tested under stringent conditions, including a 500 V core-to-core voltage test for reliability
Maintains excellent performance with low attenuation factors across a wide frequency range
Related links
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
