L-Com TRD Ethernet Cable, 7 ft, Shielded, Grey, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.95

(exc. GST)

$86.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$78.95
10 +$72.39

*price indicative

RS Stock No.:
671-880
Mfr. Part No.:
TRD695SZ-7
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Cable

Series

TRD

Cable Length

7ft

Terminated/Unterminated

Terminated

LAN Category

Cat6

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
CN
The L-Com 70-foot Shielded Cat 6 Ethernet Cable with an LSZH (Low Smoke Zero Halogen) jacket is a compact yet high-performance solution for safe and reliable networking.

RJ45 to RJ45 connectors for easy integration

Shielded twisted pair (STP) design reduces electromagnetic interference

LSZH jacket minimizes toxic smoke and halogen emissions during fire—ideal for enclosed or public installations

Supports up to 10 Gbps speeds and 550 MHz bandwidth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy