CAE Multimedia Connect, 500 m Cable, Ivory Straight to Male RJ45 Male Low Smoke Zero Halogen Sheath, F/FTP
- RS Stock No.:
- 642-622
- Mfr. Part No.:
- G3TV4C1
- Brand:
- CAE Multimedia Connect
Subtotal (1 reel of 100 metres)*
$353.70
(exc. GST)
$389.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $353.70 | $3.537 |
*price indicative
- RS Stock No.:
- 642-622
- Mfr. Part No.:
- G3TV4C1
- Brand:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Product Type | Cable | |
| Cable Length | 500m | |
| Shield Type | F/FTP | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Ivory | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC61034-1, RoHS, IEC 60754-2, XPC 93-531-17, IEC 60332-1 | |
| Series | G3TV | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Product Type Cable | ||
Cable Length 500m | ||
Shield Type F/FTP | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Ivory | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC61034-1, RoHS, IEC 60754-2, XPC 93-531-17, IEC 60332-1 | ||
Series G3TV | ||
- COO (Country of Origin):
- CH
The CAE Groupe GRADE 3 TV cable complies with the evolution of the XPC 93-531-17 version 2019 which requires a coupling attenuation of -85dB over the frequency range 30-100MHz and LSZH Cca s1, d1, a1 external jacket. It is a screened pair-to-pair screened cable associated with a general screen used in residential environment. It supports data rates up to 10Gbps and makes it an ideal solution for IPTV applications or broadcasting of TV signals such as DVB-T / T2 and DVB-S / S2.
2.2GHz bandwidth on 7/8
RoHS compliant
Related links
- CAE Multimedia Connect MMC Tin Plated Copper Alloy Braid Screened Low Smoke Zero Halogen
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- CAE Multimedia Connect MMC Purple, Shielded Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASFLOCKxMSH Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASFLOCKxMSH Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6AS Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASFLOCKxMSH Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
