Multimedia Connect CORD6AS Cat6a Patch Cord, 2 m, S/FTP Screened, Grey Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$38.48

(exc. GST)

$42.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.48-
10 +$35.398%

*price indicative

RS Stock No.:
642-676
Mfr. Part No.:
CORD6ASFLOCK02MSH
Brand:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Series

CORD6AS

Product Type

Patch Cord

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Screened/Unscreened

Screened

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Fire Behaviour

IEC 60332-1

Standards/Approvals

EN 50173-1/2011 Classe Ea, RoHS, ISO/IEC 11801 Ed3 Classe Ea, EIA/TIA 568-C.2 CAT6A

Number of Cores

4

COO (Country of Origin):
CN
The CAE Groupe CAT6A S/FTP Lockable Cable equipped with a locking system that can only be unlocked with a key, this cable provides a secure connection. This prevents accidental disconnections on sensitive networks. Designed to ensure an appropriate level of protection against electromagnetic interference, the S/FTP cable provides Class Ea link performance, extending up to 500 MHz.

Optimal security

Excellent electromagnetic immunity thanks to S/FTP shielding

Excellent transmission of 2 level connection to improve NEXT

Excellent transmission with very low contact resistivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy