Phoenix Contact M12, RJ45, 2 m Ethernet Cable Screened Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

$108.16

(exc. GST)

$118.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$108.16
5 +$106.00

*price indicative

RS Stock No.:
517-813
Mfr. Part No.:
1080734
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

M12, RJ45

Cable Length

2m

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Core Strands

7

Standards/Approvals

UL AWM Style 20963 (80°C/30 V), IEC 61076 2 109, cULus, cUL, UL

Fire Behaviour

UN ECE-R 118.03, IEC 60332-1-2, Halogen Free IEC 60754-1

Outside Diameter

6.4 mm

Conductor Material

Bare Copper Wire

Voltage

100 V

Number of Cores

8

Cross Sectional Area

0.14 to 2 mm²

COO (Country of Origin):
PL
The Phoenix Contact Network Cable represents a robust solution for seamless connectivity in industrial environments. Engineered to support Ethernet speeds of up to 10 Gbps, this pre-assembled data cable is perfect for applications requiring high-performance data transmission. Its intricate design features halogen-free construction, ensuring compliance with environmental standards, while the advanced shielding technology protects against electromagnetic interference, guaranteeing performance integrity.

IP67 rated ensuring protection against dust and water ingress

Availability of straight or angled connectors for versatile installations

Support for a wide temperature range enhances operational flexibility

Pre assembled for convenience reducing installation time

Made in accordance with IEC standards for assured quality

Related links