TE Connectivity Cat6a Ethernet Cable, 30 m, Green M12 Male to M12 Male Polyurethane
- RS Stock No.:
- 508-263
- Mfr. Part No.:
- 1203410309
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$840.86
(exc. GST)
$924.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.86 |
*price indicative
- RS Stock No.:
- 508-263
- Mfr. Part No.:
- 1203410309
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 30m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | IEC 61249-2-21 | |
| Series | 120341 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 30m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Standards/Approvals IEC 61249-2-21 | ||
Series 120341 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) CAT6A Double-Ended Cordset stands at the forefront of industrial connectivity solutions. Designed for versatility and performance, this product ensures seamless communication within industrial Ethernet applications. With a robust construction, it supports high-speed data transmission across a length of 30.0m, catering to diverse environmental demands. The use of green shielded PUR cable highlights its commitment to reliable performance and durability. This cordset is engineered with eight poles, allowing for efficient data flow while maintaining superior protection against external elements. Ideal for connecting devices in challenging scenarios, it embodies an exemplary balance of performance and style, making it a dependable choice for professionals looking to enhance their network setups.
Engineered for high-speed data transfer in demanding environments
Designed with a low-halogen composition to support eco-friendly practices
Features a threaded coupling style for secure connectivity
Crafted from Durable materials to withstand rigorous industrial use
Compatible with various industrial Ethernet protocols for flexibility
Includes an impressive IP67 rating for protection against dust and water ingress
Constructed to perform efficiently in extreme temperature ranges
Allows for easy installation with a straightforward male-to-male configuration
Related links
- TE Connectivity Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Female RJ45 Male Polyurethane Sheath
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
