Phoenix Contact 1158966 Ethernet Cable, 15 m, Screened, Red, PVC
- RS Stock No.:
- 498-180
- Mfr. Part No.:
- 1017935
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-180
- Mfr. Part No.:
- 1017935
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 1158966 | |
| Cable Length | 15m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21694, Section 1200, UL 1685 (CSA FT 4), IEC 61076-2-101, UL 1581 | |
| Fire Behaviour | hardly inflammable, Flame resistance according to UL, Self-Extinguishing | |
| Conductor Material | Tinned Copper | |
| Voltage | 60V | |
| Number of Strands | 7 | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 1158966 | ||
Cable Length 15m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21694, Section 1200, UL 1685 (CSA FT 4), IEC 61076-2-101, UL 1581 | ||
Fire Behaviour hardly inflammable, Flame resistance according to UL, Self-Extinguishing | ||
Conductor Material Tinned Copper | ||
Voltage 60V | ||
Number of Strands 7 | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for robust performance within industrial settings, specifically designed to support Sercos communications at 100 Mbps. Its durable construction features a shielded, four-position design encapsulated in resilient PVC, promoting longevity and reliability. With an impressive cable length of 15 metres and IP67 rating, this product thrives in challenging environments. The incorporation of straight M12 SPEEDCON connectors on both ends ensures secure and swift connections, minimising downtime.
Robust insulation materials enhance durability in industrial settings
Support for a wide temperature range ensures operation in diverse conditions
Advanced transmission characteristics included to minimise signal loss
Related links
- Phoenix Contact M12 Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 2 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 1 m Cat5 Cable, Red Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Roline Red, Shielded 8 Screened Polyvinyl Chloride Sheath
- Molex M12 Teal Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
