Phoenix Contact M12, RJ45, 1 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 493-577
- Mfr. Part No.:
- 1418004
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,559.20
(exc. GST)
$3,915.125
(inc. GST)
Add 25 units to get free delivery
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $142.368 | $3,559.20 |
*price indicative
- RS Stock No.:
- 493-577
- Mfr. Part No.:
- 1418004
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12, RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60754 1, IEC 60332 1 2, CAT5 (IEC 11801:2002), UL AWM Style 20963, UL 94 V2, EN 60811 2 1 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 100 V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4 mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12, RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60754 1, IEC 60332 1 2, CAT5 (IEC 11801:2002), UL AWM Style 20963, UL 94 V2, EN 60811 2 1 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 100 V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 6.4 mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for reliable data transmission in both industrial and office environments, providing robust performance with its CAT5 classification. Designed to facilitate seamless connectivity, it boasts a cable length of 1 meter and supports transmission speeds of 1 Gbps. The cable features a straight cable outlet and is equipped with durable shielding, ensuring a high level of protection against external interference. With its flexible design and a minimum bending radius, it adapts effortlessly to various installation scenarios.
Highly efficient cable structure for reduced signal loss
Multiple connector types available for versatile connectivity
Designed to meet stringent environmental compliance standards
Lightweight facilitating easier installation and management
Customisable options available for specific user requirements
Related links
- Phoenix Contact, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact 1476023, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact NBC Black Screened Polyurethane Sheath
- Lumberg Automation RSMGVS8MRSMGVS8M998 Blue Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- HARTING HARTING ix Industrial Green Screened Polyurethane Sheath
