Telegartner Cat7 Ethernet Cable, 305 m, Shielded Screened, Grey Low Smoke Zero Halogen
- RS Stock No.:
- 238-3901
- Mfr. Part No.:
- L02002A0061
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 units)*
$1,505.18
(exc. GST)
$1,655.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 915 unit(s) ready to ship from another location
- Plus 1,830 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 - 1220 | $4.935 | $1,505.18 |
| 1525 - 2745 | $4.787 | $1,460.04 |
| 3050 + | $4.644 | $1,416.42 |
*price indicative
- RS Stock No.:
- 238-3901
- Mfr. Part No.:
- L02002A0061
- Brand:
- Telegartner
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
| Brand | Telegartner | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat7 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Fire Behaviour | Flame Retardant, UL 444 CM, IEC 60332-1-2 | |
| Standards/Approvals | IEC 61156-6, RoHS, EN 50288-4-2 | |
| Number of Cores | 2 | |
| Outside Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Ethernet Cable | ||
LAN Category Cat7 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Fire Behaviour Flame Retardant, UL 444 CM, IEC 60332-1-2 | ||
Standards/Approvals IEC 61156-6, RoHS, EN 50288-4-2 | ||
Number of Cores 2 | ||
Outside Diameter 5.8mm | ||
- COO (Country of Origin):
- TW
The Telegartner Patch cable comes with stranded bare copper wire conductor and foam skin polyethylene insulation with diameter of 0.46 mm and 1.02 mm respectively. It is grey in colour.
Cable lay up 4 pairs
LSZH outer jacket
Over nickel contact finish
Overall screen copper braid. tinned
Related links
- Telegartner Shielded, Green Screened Low Smoke Zero Halogen Sheath
- Telegartner Shielded, Yellow Screened Low Smoke Zero Halogen Sheath
- Telegartner Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- Belden 1885ELV Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden 1885ENH Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden BE43887 Shielded, Grey Screened Low Smoke Zero Halogen Sheath
- Belden BE43802 Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- HARTING Ha-VIS EtherRail Shielded, Black Screened Low Smoke Zero Halogen Sheath