Phoenix Contact, 300 m Cat5 Data Cable, Water blue Unterminated to Unterminated Polyurethane Sheath, Shielded
- RS Stock No.:
- 493-264
- Mfr. Part No.:
- 1403664
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-264
- Mfr. Part No.:
- 1403664
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| LAN Category | Cat5 | |
| Cable Length | 300m | |
| Shield Type | Shielded | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Water blue | |
| Standards/Approvals | IEC 60754-2, RoHS | |
| Voltage | 30 V | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
LAN Category Cat5 | ||
Cable Length 300m | ||
Shield Type Shielded | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Polyurethane | ||
Jacket Colour Water blue | ||
Standards/Approvals IEC 60754-2, RoHS | ||
Voltage 30 V | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Cable is a high-quality, shielded data cable designed for PROFINET CAT5 applications. With its durable PVC outer sheath, it ensures reliable data transmission over long distances. Ideal for industrial environments requiring robust and consistent connectivity.
Cable length is 300 m
Number of Positions is 8
Water Blue colour external sheath
PE insulation
Related links
- Phoenix ContactVS Green Unterminated to Unterminated Unterminated Polyurethane Sheath
- Phoenix ContactVS Light Blue RJ45 to Female Unterminated Unterminated Polyurethane Sheath
- Phoenix ContactVS Blue RJ45 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix ContactVS Blue M12 to Male M12 Male Shielded, Terminated Polyurethane Sheath
- Phoenix ContactVS Blue M12 to Male RJ45 Male Terminated Polyurethane Sheath
- Phoenix ContactNBC Black M12 to Male Free Ends Unterminated Polyurethane Sheath
- Phoenix ContactNBC Black M12 to Male Free Ends Unterminated Polyurethane Sheath
- Phoenix ContactNBC Black M12 to Male Free Ends Unterminated Polyurethane Sheath
