HellermannTyton Connectivity CA Cat6a Cable, 305 m, Shielded Screened, Purple Low Smoke Fire Retardant Zero Halogen

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
351-804
Mfr. Part No.:
CA200
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

CA

Product Type

Cat6A Cable

LAN Category

Cat6a

Cable Length

305m

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Solid

Jacket Material

Low Smoke Fire Retardant Zero Halogen

Jacket Colour

Purple

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Fire Behaviour

IEC 60332-3 Cat.C, IEC 60332-1

Standards/Approvals

IEC 60332-1 & 60332-3, BS EN 50173, IEC 61034-1/2 / EN 50268-1/2, ANSI/TIA/EIA 568, IEC 60754-2 / EN 50267-2-2, EN50575:2014+A1:2016, IEC 61156-5, BS EN 50288, ISO 11801, IEC 60754-1 / EN 50267-2-1

Number of Cores

8

Outside Diameter

7.5mm

Conductor Material

Solid Copper

COO (Country of Origin):
FR

HellermannTyton Connectivity Series CA Cat6a Cable, 305m Length, Shielded - CA200


This Cat6a cable is a high-performance, shielded Ethernet cable designed to support high-speed networking applications. With a length of 305m, this F/FTP cable features a robust LSFRZH sheath in a striking purple hue, ensuring both aesthetic appeal and environmental friendliness. The cable is suitable for various installation scenarios and meets strict industry standards for safety and performance.

Features & Benefits


• Designed for up to 10GBase-T Ethernet applications

• Shielded construction reduces interference for reliable data transmission

• LSFRZH sheath provides fire resistance and low smoke emissions

• Fits Cca CPR certification for safe installation compatibility

• Stackable Reelex box allows for easy handling and recycling

• High-quality 23 AWG solid copper wire for optimal conductivity

Applications


• Utilised in office environments for wiring high-speed networks

• Compatible with HellermannTyton patch panels and outlets

• Ideal for campus and building riser installations

• Designed for advanced data centres needing reliable connectivity

• Supports Power over Ethernet (PoE) usage scenarios

What types of environmental conditions can this cable withstand?


This cable can be installed in temperatures ranging from 0°C to +50°C and operates effectively in environments with temperatures from -20°C to +70°C, making it suitable for various settings, including both indoor and outdoor applications.

How does the shielded construction improve network performance?


The shielded design utilises aluminium/polyester tape, which minimises electromagnetic interference, ensuring a clear, uninterrupted signal. This is particularly important in high-speed networking applications where signal integrity is crucial.

Can this cable be used for Power over Ethernet applications?


Yes, this cable conforms to IEEE 802.3bt standards, allowing the transmission of power alongside data, making it ideal for devices such as IP cameras and VoIP phones that require PoE functionality.

What construction features contribute to the cable's durability?


The cable features high-quality 23 AWG solid copper wiring along with a durable LSFRZH sheath, providing resistance to environmental factors such as heat, fire, and chemicals, ensuring longevity and reliability in diverse conditions.

Is this cable suitable for both horisontal and vertical installations?


Yes, it is designed for tertiary (horisontal) and secondary (riser) installations, making it versatile for various network setups, ensuring compliance with installation standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy