Molex73230, 305mm, Black SMA to Female IPEX MHF Male, Terminated
- RS Stock No.:
- 323-598
- Mfr. Part No.:
- 732306160
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$20.63
(exc. GST)
$22.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.63 |
| 10 - 99 | $18.56 |
| 100 + | $17.11 |
*price indicative
- RS Stock No.:
- 323-598
- Mfr. Part No.:
- 732306160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 73230 | |
| Length | 305mm | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | SMA | |
| Connector 1 Orientation | Straight | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Connector 2 | IPEX MHF | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 73230 | ||
Length 305mm | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 2 IPEX MHF | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Molex RF Cable Assemblies SMA Bulkhead Jack to I-PEX MHF 4L LK Plug features a 1.37mm cable diameter and a 305.00mm cable length. It is designed for 50 Ohms applications.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex73230 Black SMA to Female IPEX MHF Male, Terminated
- Molex73230 Black SMA to Female IPEX MHF Male Shielded, Terminated
- TE Connectivity Black SFP+ to Male SFP+ Male, Terminated
- TE Connectivity Black SFP+ to Male SFP+ Male, Terminated
- TE Connectivity Black SFP+ to Male SFP+ Male, Terminated
- TE Connectivity Black QSFP+ to Male QSFP+ Male, Terminated
- Decelect Black RJ11 to Male RJ45 Male, Terminated
- TE ConnectivityTAD1474 Terminated
