L-Com TRD Cat6a Cable, 1.52 m, Shielded Screened, Blue PVC
- RS Stock No.:
- 297-215
- Mfr. Part No.:
- TRD628ABL-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$53.82
(exc. GST)
$59.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.82 | - |
| 10 + | $49.35 | 8% |
*price indicative
- RS Stock No.:
- 297-215
- Mfr. Part No.:
- TRD628ABL-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6A Cable | |
| Series | TRD | |
| LAN Category | Cat6a | |
| Cable Length | 1.52m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), UL94V-0 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6A Cable | ||
Series TRD | ||
LAN Category Cat6a | ||
Cable Length 1.52m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), UL94V-0 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
The L-Com high quality shielded modular cable is designed for versatile applications requiring robust connectivity. Constructed with four twisted pairs and 28 AWG stranded tinned copper conductors, this product ensures exceptional performance and durability under a variety of conditions. The PVC jacket offers protection and flexibility, making it ideal for indoor use while maintaining compliance with TIA 1096 standards. Its engineered design enables optimal signal integrity and reduced crosstalk, providing a reliable solution for data transmission.
Robust construction with tinned copper conductors enhances durability and longevity
Precise engineering minimises signal interference for superior data transmission
Versatile length facilitates ease of installation across different setups
Specifically designed to support high frequency applications with ease
Individually packaged for protection and convenience during transport
Related links
- L-Com TRD Blue, Shielded Screened Polyvinyl Chloride Sheath
- L-Com TRD Grey, Shielded Screened Polyvinyl Chloride Sheath
- L-Com TRD Grey, Shielded Screened Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
