L-Com TRD Cat5e Cable, 1 ft, Black RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$25.71

(exc. GST)

$28.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$25.71-
10 +$23.598%

*price indicative

RS Stock No.:
287-097
Mfr. Part No.:
TRD855SCRBLK-1
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

Cable Length

1ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Black

Hazardous Area Certification

No

Standards/Approvals

EN 60947-5-2

Voltage

30V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord is an essential solution for anyone seeking reliable and efficient network connectivity. Designed to meet high performance standards, this product ensures seamless data transmission and communication for various applications. Its sophisticated construction, featuring stranded copper and an LSZH thermoplastic snagless boot, provides not only durability but also flexibility during installations.

Snagless boot design prevents damage during cable pulls and enhances longevity

Compatible with both Ethernet and LAN connections for versatile use

Optimised for applications ranging from casual browsing to heavy data transfer

Meets exacting standards ensuring compatibility with various network devices

Designed for easy identification and management of network connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy