L-Com TRD Cat5e Cable, 50 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$107.35

(exc. GST)

$118.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$107.35-
10 +$98.378%

*price indicative

RS Stock No.:
287-090
Mfr. Part No.:
TRD855SCR-50
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

LAN Category

Cat5e

Cable Length

50ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

CE mark, RCM, c UL US

Hazardous Area Certification

No

Voltage

30V

COO (Country of Origin):
CN
The L-Com RJ45 Cat5e Ethernet cables are ideal for use in Indusial Ethernet networking applications where EMI and RFI are present. These rugged RJ45 Cat5e Ethernet Cables feature 26 AWG stranded cable construction providing flexibility as well as a 100% foil shield.

Aluminised Polyester Shield for protection from EMI

EIA568 compliant ensuring compatibility with your network

26AWG stranded conductors provide flexibility

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy