L-Com TRD Cat5e Cable, 15 ft, Grey RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-089
- Mfr. Part No.:
- TRD855SCR-15
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $47.00
View bulk pricing optionsSubtotal (1 unit)*
$56.54
(exc. GST)
$62.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.54 | - |
| 10 + | $51.84 | $47.00 |
*price indicative
- RS Stock No.:
- 287-089
- Mfr. Part No.:
- TRD855SCR-15
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 15ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 15ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is expertly designed for reliable connectivity in high speed data applications. Crafted from stranded copper, it ensures exceptional signal integrity, meeting the rigorous standards of category 5E specifications. With its snagless boot design, it effectively minimises interference and enhances durability, making it ideal for both professional and home network environments.
Robust PVC jacket provides durability and resistance to wear
Suitable for high speed data transfer applications
Stranded copper ensures superior signal integrity and performance
Meets category 5E standards for reliable network connections
Ideal for both professional installations and home use
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
