Phoenix Contact FL Cat6 Ethernet Cable RJ45 RJ45, 7.5 m, White, Shielded Polyurethane

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,826.59

(exc. GST)

$2,009.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,826.59-
10 +$1,680.358%

*price indicative

RS Stock No.:
280-730
Mfr. Part No.:
2891880
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

FL

Cable Length

7.5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Polyurethane

Jacket Colour

White

Standards/Approvals

EU RoHS, EAC, CHINA RoHS, EU REACH SVHC

Voltage

150V

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is engineered for high-speed data transmission in a variety of networking applications. With a length of 7.5 metres, it provides ample reach for installations while ensuring robust and reliable connectivity. The cable features RJ45 connectors on both ends and adheres to stringent standards for performance and safety. Designed with an external shield and IP20 protection, it is perfect for use in indoor environments, safeguarding against dust and moisture. The flame-retardant materials used in its construction further contribute to its longevity and safe operation.

Compatible with standard networking devices for flexible installation options

Ideal for both commercial and domestic use adaptable to various environments

Offers an efficient performance with up to 1 Gbps transmission speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy