Phoenix Contact Cat5 Cable, 10 m, Green M8 Male to M8 Male, Shielded PUR
- RS Stock No.:
- 280-282
- Mfr. Part No.:
- 1080542
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,937.62
(exc. GST)
$2,131.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,937.62 |
*price indicative
- RS Stock No.:
- 280-282
- Mfr. Part No.:
- 1080542
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat5 Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat5 Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable is engineered to meet the demanding standards of PROFINET and EtherCAT® communications, delivering reliable data transmission at speeds of up to 100 Mbps. Featuring a robust design with advanced shielding technology, it ensures minimal interference, making it ideal for industrial applications where performance and durability are paramount.
A durable self extinguishing grip body for added safety
Designed to uphold stringent performance standards for PROFINET
Offers advanced shielding technology for reduced electromagnetic interference
IP67 rated for water and dust resistance ensuring reliable performance
Related links
- Phoenix Contact Green M8 to Male M8 Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Male Polyurethane Sheath, Shielded
- Phoenix Contact Red M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
