Phoenix Contact VS Ethernet Cable, 2 m, Screened, Blue, PUR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-189
Mfr. Part No.:
1653870
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Product Type

Ethernet Cable

Cable Length

2m

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EAC Approval ID: 19060508

Fire Behaviour

Complies with IEC 60332-2-2

Outside Diameter

6.7mm

Number of Cores

4

Conductor Material

Bare Copper Wire

Voltage

125V

COO (Country of Origin):
DE
The Phoenix Contact USB data cable is designed to meet the demanding requirements of industrial applications. Engineered with a shielded construction and robust PUR outer sheath, it ensures excellent durability and resistance to environmental factors. The versatile design features USB type A and B connectors, both rated IP67, making it ideal for use in wet or dusty conditions.

IP67 rating guarantees reliable performance in harsh conditions

Lightweight design enables easy handling and installation

Multiple approvals affirm compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy