Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue RJ45 Male to RJ45, Copper Braid PUR
- RS Stock No.:
- 270-384
- Mfr. Part No.:
- 1408934
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.37
(exc. GST)
$131.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $119.37 |
| 10 + | $109.85 |
*price indicative
- RS Stock No.:
- 270-384
- Mfr. Part No.:
- 1408934
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | UL, WEEE, and EAC, CE | |
| Series | NBC | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals UL, WEEE, and EAC, CE | ||
Series NBC | ||
Voltage 72V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet Cable is designed for reliable data transmission in demanding industrial environments. With its robust construction, this cable features a 2 m length and is shielded to ensure optimal signal integrity and protection against electromagnetic interference. Its durable PUR outer sheath not only provides flexibility for installations but also ensures resistance to shocks and vibrations. Perfect for scenarios requiring high-speed networking, this cable supports transmission speeds of up to 1 Gbps. Whether for simple setups or complex configurations, this Ethernet cable stands out for its versatility and reliability.
Easy connection and disconnection facilitated by reliable clips
Specially shielded to minimise interference
Designed to withstand harsh industrial applications
Related links
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, Copper Braid
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
