RS PRO Cat6 Ethernet Cable Straight, Unterminated, 305 m, Grey, Unshielded PVC

Subtotal (1 reel of 305 metres)*

$788.13

(exc. GST)

$866.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$788.13$2.584

*price indicative

RS Stock No.:
199-206
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

305m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Connector Type A

Straight, Unterminated

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

RoHS

Voltage

300V

COO (Country of Origin):
CN
The RS Pro Unterminated Cat6 type cables have primary application use for both home and office computer networks. This cable is compliance with CE, UKCA, RoHS, REACH and UL standards. It features an IP67 rating, ensuring it is protected against dust and water immersion. It has 8 core strands made from PVC, providing reliable fire behaviour. WIth stranded conductor strand type and a 24 American Wire Gauge (AWG) it is optimized for applications that demand durability and performance.

Enhanced and high performance Cat6 cable for LAN applications or future proofing of structured cabling systems

Conforms to ANSI/TIA-568.2-D and ISO/IED 11801-1

HDPE insulation

UL E164469 approved cable

Backwards compatible to CAT 3 and CAT 5

Backwards compatible to CAT 5E

U/UTP cable

Operation Temperature of -20°C to 60°C

Conductor DC Resistance less than or equal to 87.6 Ω/1000m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy