ifm electronic Cat5e Ethernet Cable, Grey M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS Stock No.:
- 187-601
- Mfr. Part No.:
- EVC927
- Brand:
- ifm electronic
Subtotal (1 unit)*
$98.88
(exc. GST)
$108.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.88 |
*price indicative
- RS Stock No.:
- 187-601
- Mfr. Part No.:
- EVC927
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 60 V | |
| Series | EVC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 60 V | ||
Series EVC | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance Ethernet connection cable is designed for robust industrial applications, seamlessly accommodating the demands of factory automation. Engineered with exceptional features such as drag chain suitability and superior environmental resilience, this cable ensures reliable data transmission even in challenging conditions. Its silicone-free and halogen-free construction reflects a commitment to safety and sustainability, making it an ideal choice for conscientious industries. The moulded connectors provide secure and stable connections, while gold-plated contacts enhance conductivity. With a temperature rating from -25 to 90 degrees Celsius and protection up to IP67, this cable is built to withstand the rigours of everyday use, offering peace of mind alongside performance excellence.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Cat5e Ethernet Cable Shielded
- TE Connectivity Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Molex Green M12 to Female RJ45 Male Thermoplastic Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 Socket to Female Straight Shielded
- RS PRO Shielded
