ifm electronicEVC, 20m Cat5e, Green M12 to Male RJ45 Male, Shielded, Terminated Polyurethane Sheath
- RS Stock No.:
- 186-459
- Mfr. Part No.:
- EVC929
- Brand:
- ifm electronic
Subtotal (1 unit)*
$279.35
(exc. GST)
$307.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.35 |
*price indicative
- RS Stock No.:
- 186-459
- Mfr. Part No.:
- EVC929
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Length | 20m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 1 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Green | |
| Outer Sheath Material | Polyurethane | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Length 20m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Sheath Colour Green | ||
Outer Sheath Material Polyurethane | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is engineered for superior performance in industrial environments, delivering reliable communication and power supply solutions. Designed with the highest standards in mind, this cable meets the demands of factory automation and industrial Ethernet applications, assuring secure and efficient data transmission. The D-coded design, featuring a robust moulded body and gold-plated contacts, ensures durable connectivity even in harsh conditions. With excellent flexibility and drag chain suitability, this cable accommodates rigorous deployments, maintaining integrity under stress. It operates effectively across a wide range of temperatures, providing reassurance of performance from -25°C to 90°C, making it an ideal choice for professionals seeking reliability and advancement in their technological infrastructure.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
- ifm electronicEVC Green M12 to Male RJ45 Male Terminated Polyurethane Sheath
