ifm electronic EVF, 5 m Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE

Subtotal (1 unit)*

$121.31

(exc. GST)

$133.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.31

*price indicative

RS Stock No.:
185-638
Mfr. Part No.:
EVF558
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

MPPE

Standards/Approvals

RoHS, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Ethernet connection cable is engineered for efficiency and reliability, specifically designed for use in industrial settings. The cable excels in hygienic and wet areas, making it particularly suitable for applications within the food industry. Its robust construction includes gold-plated contacts and a halogen-free design, ensuring both durability and safety. With features like drag chain suitability and a diverse range of protection classes, this product meets the demands of modern industrial environments, providing high-speed connectivity that can withstand various operating conditions. The thoughtful design encapsulates not just functionality but also the versatility required for challenging applications, making it an indispensable addition to any professional setup.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy