ifm electronic EVF, 2 m Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE
- RS Stock No.:
- 185-578
- Mfr. Part No.:
- EVF557
- Brand:
- ifm electronic
Subtotal (1 unit)*
$87.09
(exc. GST)
$95.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.09 |
*price indicative
- RS Stock No.:
- 185-578
- Mfr. Part No.:
- EVF557
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | Cat5e, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals Cat5e, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable exemplifies cutting-edge design and engineering, tailored for industrial applications. With a robust construction and unique features, this cable is engineered to perform in demanding environments, notably within the food industry, where hygiene and reliability are paramount. Its compatibility with both M12 and RJ45 connectors makes this product versatile, ensuring seamless connectivity in various setups. Furthermore, it boasts an impressive range of operating conditions, making it suitable for a wide array of applications requiring enhanced durability and performance. The cable is not just functional; it embodies a commitment to quality with materials that are both halogen-free and silicone-free, ensuring that it meets the stringent demands of modern industrial standards. From its gold-plated contacts to its ample protection ratings, this cable speaks to both safety and efficiency.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
