HARTINGHARTING Mini PushPull, 1.5m, Grey Type B US Plug to Male Type B US Plug Male, Shielded PUR Shielded, Terminated
- RS Stock No.:
- 162-518
- Mfr. Part No.:
- 33483535A21015
- Brand:
- HARTING
Subtotal (1 pack of 10 units)*
$1,328.01
(exc. GST)
$1,460.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,328.01 | $132.801 |
*price indicative
- RS Stock No.:
- 162-518
- Mfr. Part No.:
- 33483535A21015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PUR | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 10 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | Type B US Plug | |
| Connector 2 Gender | Male | |
| Connector 2 | Type B US Plug | |
| Shielded/Unshielded | Shielded | |
| Connector 2 Orientation | Straight | |
| Coding | B | |
| Outer Sheath Material | Polyurethane | |
| Sheath Colour | Grey | |
| Cable Shape | Round | |
| Standards Met | IEC | |
| Voltage Rating | 50 V ac, 60 V ac, V dc, V dc | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PUR | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 10 | ||
Connector 1 Orientation Straight | ||
Connector 1 Type B US Plug | ||
Connector 2 Gender Male | ||
Connector 2 Type B US Plug | ||
Shielded/Unshielded Shielded | ||
Connector 2 Orientation Straight | ||
Coding B | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Grey | ||
Cable Shape Round | ||
Standards Met IEC | ||
Voltage Rating 50 V ac, 60 V ac, V dc, V dc | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 1.5m Length, Male Type B US Plug Connector - 33483535A21015
This Ethernet cable is designed for effective data transmission, featuring a length of 1.5m. It is a terminated, shielded Ethernet cable that provides excellent performance with a robust construction, making it suitable for automated and electrical environments. The round design ensures flexibility during installation, while the shielded PUR sheath allows for durability and protection against external interference.
Features & Benefits
• Shielded design protects against electromagnetic interference
• Terminated for immediate plug-and-play functionality
• Type B UK plug ensures compatibility with standard outlets
• Constructed with 26AWG wire for reliable performance
• Flexible round shape simplifies routing in tight spaces
• IEC compliant for adherence to industry standards
• Terminated for immediate plug-and-play functionality
• Type B UK plug ensures compatibility with standard outlets
• Constructed with 26AWG wire for reliable performance
• Flexible round shape simplifies routing in tight spaces
• IEC compliant for adherence to industry standards
Applications
• Used for connecting devices in automation systems
• Ideal for industrial machinery requiring stable connections
• Effective in electrical installations where data integrity is crucial
• Suitable for use in mechanical equipment requiring data interchange
• Ideal for industrial machinery requiring stable connections
• Effective in electrical installations where data integrity is crucial
• Suitable for use in mechanical equipment requiring data interchange
How does the shielding improve performance in data transmission?
The shielding minimises electromagnetic interference, ensuring cleaner data signals and reducing the risk of data loss during transmission, which is crucial in automated applications.
What type of environments is this cable suitable for?
It is suitable for industrial settings where robust and reliable data connections are required, particularly in areas with high electrical noise.
Can the cable be used for outdoor applications?
While it is designed for durability, the cable's performance in outdoor settings depends on the specific environmental conditions
always ensure compatibility with your applications requirements.
What is the significance of the 26AWG specification?
The 26AWG specification indicates the cable's wire gauge, which influences its flexibility and the amount of current it can safely carry, making it effective for various electrical applications.
Is this cable compatible with both AC and DC voltage?
Yes, it is rated for 50 and 60Hz AC as well as DC voltage, making it versatile for multiple setups across industrial applications.
Related links
- HARTINGHARTING Mini PushPull Grey Type B US Plug to Male Type B US Plug Male Terminated
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Black Type A Plug to Male Type A Plug Male Terminated
- HARTINGHARTING Mini PushPull Yellow Type A Plug to Male Type A Plug Male
- HARTINGHARTING Mini PushPull Black Type A Plug to Male Type A Plug Male Terminated
