CIF PCB Cleaning Scrub Block PCB Cleaning Scrub Block
- RS Stock No.:
- 890-3604
- Mfr. Part No.:
- AR21
- Brand:
- CIF
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$18.46
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.46 | - |
| 5 + | $16.62 | 9% |
*price indicative
- RS Stock No.:
- 890-3604
- Mfr. Part No.:
- AR21
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | PCB Cleaning Scrub Block | |
| Sub Type | PCB Cleaning Scrub Block | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type PCB Cleaning Scrub Block | ||
Sub Type PCB Cleaning Scrub Block | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Polivit Gum PCB Cleaning Block
This polivit gum block is an ideal abrasive for effectively cleaning connectors, contacts and circuits.
Related links
- CIF AR121 PCB Cleaning Scrub Block 20 mm Circuits Connectors 80 mm
- RS PRO PCB Cleaning Scrub Block 19 mm 40 mm
- CIF PCB Preparation & Etching Machine
- CIF PCB Drill Bits
- CIF BG9.S Rivet PCB Rivet for 1.3 mm Diameter, 3 mm Length
- CIF BG10.S Rivet PCB Rivet for 1.6 mm Diameter, 3 mm Length
- RS PRO PCB & Flux Brush Fibreglass Bristle PCB Cleaning
- CIF Etch Resist Pen Etch Resist Ink Pen Copper Clad PCB
