Desco Europe 18mm x x 65.8 m ESD Tape
- RS Stock No.:
- 877-2491
- Mfr. Part No.:
- 242271
- Brand:
- Desco Europe
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.83
(exc. GST)
$29.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 16 February 2027
- Plus 63 unit(s) shipping from 16 March 2027
- Plus 100 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.83 |
| 10 - 19 | $26.58 |
| 20 + | $26.19 |
*price indicative
- RS Stock No.:
- 877-2491
- Mfr. Part No.:
- 242271
- Brand:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | ESD Tape | |
| Length | 65.8m | |
| Width | 18mm | |
| Dissipative | No | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| Text/Logo On Tape | Anti-Static Tape | |
| Colour | Transparent | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type ESD Tape | ||
Length 65.8m | ||
Width 18mm | ||
Dissipative No | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom No | ||
Text/Logo On Tape Anti-Static Tape | ||
Colour Transparent | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
ESD Clear Cellulose Tape with Symbols
Clear cellulose tape with ESD symbols
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association
Related links
- Desco Europe 18mm x x 65.8 m ESD Tape
- Desco Europe 18mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 54.8 m Natural Rubber ESD Tape
- Desco Europe 18mm x x 32.9 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Synthetic Rubber Cellulose ESD Tape
- Desco Europe 24mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
