Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- RS Stock No.:
- 877-2504
- Mfr. Part No.:
- 242273
- Brand:
- Desco Europe
Get a bulk buy discount
Add 10 more to save $5.60
View bulk pricing optionsSubtotal (1 unit)*
$63.05
(exc. GST)
$69.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.05 | - |
| 10 - 19 | $62.49 | $5.60 |
| 20 + | $61.78 | $25.40 |
*price indicative
- RS Stock No.:
- 877-2504
- Mfr. Part No.:
- 242273
- Brand:
- Desco Europe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Product Type | ESD Tape | |
| Backing Material | Cellulose | |
| Adhesive Material | Rubber (Base) | |
| Length | 65.8m | |
| Width | 48mm | |
| Dissipative | No | |
| Conductivity | Non-Conductive | |
| Anti-Static | Yes | |
| Cleanroom | No | |
| Text/Logo On Tape | Anti-Static Tape | |
| Colour | Transparent | |
| Complies with EN 61340-5-1 | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Product Type ESD Tape | ||
Backing Material Cellulose | ||
Adhesive Material Rubber (Base) | ||
Length 65.8m | ||
Width 48mm | ||
Dissipative No | ||
Conductivity Non-Conductive | ||
Anti-Static Yes | ||
Cleanroom No | ||
Text/Logo On Tape Anti-Static Tape | ||
Colour Transparent | ||
Complies with EN 61340-5-1 Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
ESD Clear Cellulose Tape with Symbols
Clear cellulose tape with ESD symbols
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C
Standards
EN 61340-5-1, Mil STD-1285, ESD Association
Related links
- Desco Europe 48mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 24mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 65.8 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 32.9 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 18mm x x 32.9 m Rubber (Base) Cellulose ESD Tape
- Desco Europe 12mm x x 65.8 m Synthetic Rubber Cellulose ESD Tape
- Desco Europe 48mm x x 36 m Acrylic Copolymer ESD Tape
