Get a bulk buy discount
Add 20 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$37.94
(exc. GST)
$41.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 19 January 2027
- Plus 15 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $37.94 | - |
| 20 - 39 | $37.67 | $5.40 |
| 40 + | $37.17 | $30.80 |
*price indicative
- RS Stock No.:
- 838-1237
- Mfr. Part No.:
- TG1M
- Brand:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Toe Grounder | |
| Product Type | Anti-Static Toe Grounder | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Toe Grounder | ||
Product Type Anti-Static Toe Grounder | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Heel Grounders
The 3M range of heel grounders have been designed and manufactured for comfort and durability. The heel grounders are very cost effective and made with a durable rubber sole and elastic hook and loop strap.
