Subtotal (1 bag of 100 units)*
$80.47
(exc. GST)
$88.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $80.47 | $0.805 |
*price indicative
- RS Stock No.:
- 707-113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Heel Grounder | |
| Product Type | Antistatic Heel Grounder | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Plant Visitor | |
| Standards/Approvals | EN 61340.5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Heel Grounder | ||
Product Type Antistatic Heel Grounder | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Plant Visitor | ||
Standards/Approvals EN 61340.5-1, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Anti-Static Heel Grounder, Plant Visitor
The RS PRO Anti-Static Heel Grounder is designed to provide effective static dissipation for plant visitors, ensuring safety and compliance in sensitive environments. This heel grounder is Ideal for temporary use, offering a reliable solution for maintaining electrostatic discharge (ESD) control.
Features and Benefits
Adjustable Strap: Ensures a secure fit for various shoe sizes.
Durable Construction: Provides long-lasting performance in industrial settings.
Easy to Use: Quick application and removal for convenience.
Compliance: Meets EN 61340.5-1 standards for ESD protection.
REACH Compliant: Ensures adherence to safety and environmental regulations.
Durable Construction: Provides long-lasting performance in industrial settings.
Easy to Use: Quick application and removal for convenience.
Compliance: Meets EN 61340.5-1 standards for ESD protection.
REACH Compliant: Ensures adherence to safety and environmental regulations.
Applications
Manufacturing Facilities
Electronics Assembly
Cleanrooms
Laboratories
Electronics Assembly
Cleanrooms
Laboratories
Additional Information
Designed for temporary use by plant visitors.
Suitable for environments requiring ESD protection.
Ensures compliance with industry standards.
Suitable for environments requiring ESD protection.
Ensures compliance with industry standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder, Adhesive
- RS PRO Antistatic Heel Grounder Yellow, Adhesive
- RS PRO Antistatic Heel Grounder Black White, Elasticated Hook & Loop
- SCS Antistatic Heel Grounder With D-Ring
- RND Shoe Grounder
- SCS Anti-Static Toe Grounder
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 12 Energy absorbing heel, EN ISO
