RS PRO ESD Grounding Cord With Banana Safety Plug, Crocodile Clip
- RS Stock No.:
- 707-083
- Brand:
- RS PRO
Subtotal (1 unit)*
$10.08
(exc. GST)
$11.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.08 |
*price indicative
- RS Stock No.:
- 707-083
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Grounding Cord | |
| Product Type | ESD Grounding Cord | |
| Connector Type | Banana Safety Plug, Crocodile Clip | |
| Termination Type | Snap | |
| Plug Type | Banana | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | Wrist Strap | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Grounding Cord | ||
Product Type ESD Grounding Cord | ||
Connector Type Banana Safety Plug, Crocodile Clip | ||
Termination Type Snap | ||
Plug Type Banana | ||
EN 61340-5-1 Compliant Yes | ||
For Use With Wrist Strap | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- CN
RS PRO ESD Grounding Cord, Banana Safety Plug
The RS PRO ESD Grounding Cord is designed to provide a reliable connection for dissipating static electricity, ensuring the safety of sensitive electronic components. Ideal for use with wrist straps, this grounding cord helps maintain a static-free environment in various industrial settings.
Features and Benefits
Banana Safety Plug: Ensures secure and stable connections.
Crocodile Clip: Offers versatile attachment options.
EN 61340-5-1 Compliant: Meets industry standards for ESD safety.
Snap Termination: Provides quick and easy connection to wrist straps.
Durable Construction: Designed for long-lasting performance in demanding environments.
Crocodile Clip: Offers versatile attachment options.
EN 61340-5-1 Compliant: Meets industry standards for ESD safety.
Snap Termination: Provides quick and easy connection to wrist straps.
Durable Construction: Designed for long-lasting performance in demanding environments.
Applications
Electronics Manufacturing
Semiconductor Handling
Laboratory Environments
Assembly Lines
Semiconductor Handling
Laboratory Environments
Assembly Lines
Additional Information
Complies with EN 61340-5-1 standards for ESD protection.
Compatible with a variety of wrist straps for flexible use.
Compatible with a variety of wrist straps for flexible use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Grounding Cord With Banana Safety Plug, Crocodile Clip
- RS PRO ESD Grounding Cord With Banana, Crocodile Clip
- RS PRO ESD Grounding Cord With Jack Socket
- RS PRO ESD Crocodile Clip With 10 mm Stud
- RS PRO ESD Grounding Cord 0.18m
- RS PRO ESD Grounding Cord 4.5m
- RS PRO ESD Grounding Cord 2m
- RS PRO ESD Grounding Cord 1.8m
