RS PRO 0 Drawer Shelf

N

Subtotal (1 unit)*

$281.83

(exc. GST)

$310.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.83

*price indicative

RS Stock No.:
800-880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shelf

Sub Type

Shelf

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

300mm

EN 61340-5-1 Compliant

Yes

External Width

0.5in

External Height

590mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD full-width shelf is MADE of 25 mm dissipative board, identical to the material used for the worktop, ensuring full protection against electrostatic discharges. Mounted fixed in a horizontal position, it provides a solid surface for storing tools, components, and materials needed during work. The shelf meets the requirements of modern workspaces with elevated ESD standards.

Dimension 590 x 300 mm

Designed to safely discharge static electricity

Robust construction for ensures durability and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy