RS PRO 0 Drawer ESD Cabinet
- RS Stock No.:
- 800-840
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$934.90
(exc. GST)
$1,028.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $934.90 |
*price indicative
- RS Stock No.:
- 800-840
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Perforated Panel | |
| Product Type | ESD Cabinet | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Perforated Panel | ||
Product Type ESD Cabinet | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO perforated panel is a key component in the equipment of ESD modular workbenches, significantly impacting the organization and functionality of the workspace. It features a flat surface with regularly spaced holes, allowing for the mounting of various accessories such as tools, holders, or baskets.
ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Full Metal Construction
Available in different sizes

