Subtotal (1 unit)*
$2,488.74
(exc. GST)
$2,737.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,488.74 |
*price indicative
- RS Stock No.:
- 800-761
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley | |
| Sub Type | Trolley | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 625mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 610mm | |
| External Width | 900mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley | ||
Sub Type Trolley | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 625mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 610mm | ||
External Width 900mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Technical Trolley is a versatile and Durable solution designed for demanding environments such as workshops, laboratories, and service centres. It features vertically adjustable columns, allowing users to fine-tune the height and angle of each shelf for ergonomic and task-specific setups. The steel shelves can be mounted in reverse to create a smooth, flat work surface, enhancing flexibility and usability. With a sturdy construction steel frame and adjustable height ranging, the trolley offers both strength and adaptability.
Dimension 900 x 625 mm
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Robust construction for enhanced durability












