RS PRO 0 Drawer Rack

N

Subtotal (1 unit)*

$3,067.76

(exc. GST)

$3,374.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,067.76

*price indicative

RS Stock No.:
800-753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rack

Sub Type

Rack

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

500mm

EN 61340-5-1 Compliant

Yes

External Height

2m

External Width

1.2m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD Bolt Assembled Rack is a modular and easy-to-install shelving solution Ideal for warehouses, workshops, and laboratories operating in ESD-protected environments. Constructed from thick steel sheets, it supports up to 50 kg per shelf, with a reinforced version available upon request. Shelves are height-adjustable and the rack is equipped with levelling elements for added stability on uneven floors. It is constructed from double-sided antistatic, dissipative material with a graphite additive and melamine coating, it offers both safety and adaptability. This rack combines Durable construction, ESD protection, and flexible configuration to meet various industrial storage needs.

Dimensions 2000x1200x500 mm

5 shelves

Designed to safely discharge static electricity

It protect electronic components from electrostatic discharge events

Robust construction for enhanced durability

Related links