RS PRO 0 Drawer Workbench Accessory

N

Subtotal (1 unit)*

$964.70

(exc. GST)

$1,061.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$964.70

*price indicative

RS Stock No.:
800-723
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Workbench Accessory

Sub Type

Holder

Drawers per Cabinet

0

Compartments per Insert

0

EN 61340-5-1 Compliant

Yes

External Width

340mm

External Height

1.95m

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Lighting extension with an integrated balancer trolley rail is a multifunctional solution designed to improve both visibility and tool accessibility at ESD workstations. Covering the full width of the modular table, it ensures uniform lighting across the entire work surface, enhancing precision and reducing eye strain during detailed tasks. The integrated rail system enables tools and devices to be suspended and easily moved along the workstation, promoting ergonomic workflow and reducing clutter. Universal mounting holes offer compatibility with various lighting systems, making it highly adaptable to different workspace setups.

Dimension 1950x340 mm

Designed to safely discharge static electricity

Include frame with rails for trolleys to balancers

It protect electronic components from electrostatic discharge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy