Subtotal (1 unit)*
$748.79
(exc. GST)
$823.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.79 |
*price indicative
- RS Stock No.:
- 800-719
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Sub Type | Workbench Accessory | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 340mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 340mm | |
| External Height | 1.15m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Sub Type Workbench Accessory | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 340mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 340mm | ||
External Height 1.15m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Lighting extension with an integrated balancer trolley rail is a multifunctional solution designed to improve both visibility and tool accessibility at ESD workstations. Covering the full width of the modular table, it ensures uniform lighting across the entire work surface, enhancing precision and reducing eye strain during detailed tasks. The integrated rail system enables tools and devices to be suspended and easily moved along the workstation, promoting ergonomic workflow and reducing clutter. Universal mounting holes offer compatibility with various lighting systems, making it highly adaptable to different workspace setups.
Dimension 1150x340 mm
Designed to safely discharge static electricity
Include frame with rails for trolleys to balancers
It protect electronic components from electrostatic discharge events
