RS PRO 0 Drawer Cabinet

N

Subtotal (1 unit)*

$14,434.58

(exc. GST)

$15,878.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,434.58

*price indicative

RS Stock No.:
800-681
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Rotary

Product Type

Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

900mm

EN 61340-5-1 Compliant

Yes

External Height

900mm

External Width

900mm

Standards/Approvals

CE

COO (Country of Origin):
PL
The RS PRO Rotary Cabinet is a compact, high-capacity storage unit designed to enhance accessibility and organization in demanding work environments. Its 360-degree rotating shelves provide quick access to tools and components without the need to move around the workspace. Built with Durable steel construction, it offers long-term reliability even under heavy use. The cabinet's sleek, vertical design makes it Ideal for maximizing space in offices, workshops, or production areas.

Dimensions 2000x900x900 mm

Designed to safely discharge static electricity

It protect electronic components from electrostatic discharge

Stable tip resistant construction for safe daily use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy