RS PRO 0 Drawer Cabinet

N

Subtotal (1 unit)*

$6,138.93

(exc. GST)

$6,752.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,138.93

*price indicative

RS Stock No.:
800-680
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cabinet

Sub Type

Door Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

500mm

EN 61340-5-1 Compliant

Yes

External Width

800mm

External Height

500mm

Standards/Approvals

CE

COO (Country of Origin):
PL
The RS PRO ESD cabinet is a specialized storage unit designed to safely house sensitive electronic components in electrostatically protected areas. Constructed from high-quality steel and panels MADE of 25 mm thick double-sided antistatic, dissipative material with a graphite additive, it effectively prevents electrostatic discharge. The surface is covered with a Durable melamine layer, ensuring both ESD protection and resistance to wear. The cabinet features two lockable doors for secure storage and is equipped with self-levelling glides, providing stability on uneven floors. This makes it an Ideal and reliable storage solution for ESD-sensitive environments.

Dimensions 2000x800x500 mm

4 shelves

Designed to safely discharge static electricity

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy